
The M85049/49-2-16N is an aluminum circular connector with a 16 shell size, silver finish, and electroless nickel plating. It features a straight orientation and unshielded design. This connector meets the military standard MIL-DTL-38999 and is part of the SAE AS85049 series. It is designed for cable mounting and has a wire/cable diameter of 15.9mm.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Finish | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Size | 16 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.9mm |
| RoHS | Not Compliant |