
The M85049/49-2-16W connector features an aluminum body and shell, with a cadmium plating for corrosion resistance. It has a straight orientation and is unshielded. The connector meets the military standard MIL-DTL-38999 and is part of the SAE AS85049 series. It is designed for cable mounting and has a wire/cable diameter of 15.9mm.
Amphenol M85049/49-2-16W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Size | 16 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/49-2-16W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
