
This aluminum circular connector features a straight orientation and unshielded design. It has a cadmium plating and meets the military standard MIL-DTL-38999. The connector is made of aluminum and cadmium, with a green color. It is designed for cable mounting and has a wire/cable diameter of 17.93mm.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Size | 18 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 17.93mm |
| RoHS | Not Compliant |