
This connector features an aluminium body with a silver colour and nickel finish. It is designed for cable mounting with a straight orientation and is compliant with the military standard MIL-DTL-38999. The connector is part of the SAE AS85049 series and has an unshielded design with a wire/cable diameter of 24.28mm.
Amphenol M85049/49-2-22N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Finish | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Size | 22 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 24.28mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/49-2-22N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.