
This aluminum military circular connector features a 24mm shell size, unshielded construction, and cadmium plating. It is made from aluminum and cadmium materials, and meets the military standard MIL-DTL-38999. The connector is designed for cable mounting with a straight orientation and is available in a single unit quantity. It is compliant with the SAE AS85049 series and has an unknown status for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/49-2-24W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Size | 24 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 27.46mm |
| RoHS | Compliant |
No datasheet is available for this part.
