
This aluminum 8-way circular connector features a green color and unshielded design. It is plated with cadmium and constructed from aluminum and cadmium materials. The connector meets the military standard MIL-DTL-38999 and is part of the SAE AS85049 series. It is available in a single package quantity and has a wire/cable diameter of 5.18mm.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Size | 8 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.18mm |
| RoHS | Compliant |
