
This Aluminium 14mm unshielded circular connector is designed for cable mount applications and meets the Military Standard MIL-DTL-38999. The connector features a body made of Aluminium and a plating of Cadmium. It is not RoHS compliant and is part of the Military and SAE AS85049 series.
Amphenol M85049/49-2S14W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 14 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.