
This 16mm aluminium circular connector features a silver plated shell and unshielded design. It is compliant with the MIL-DTL-38999 military standard and is available in a single unit quantity. The connector is made of aluminium with an electroless nickel plating. It is RoHS compliant and suitable for cable mounting.
Amphenol M85049/49-2S16N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 16 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.