
The M85049/49-2S18N is a military-grade circular connector with a 18mm shell size and unshielded design. It is made from aluminium with a silver finish and electroless nickel plating. The connector is compliant with MIL-DTL-38999 and SAE AS85049 standards. It is available in a single unit quantity and is suitable for cable mounting.
Amphenol M85049/49-2S18N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 18 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.