
This aluminium circular connector features a 24mm shell size and is unshielded. It is plated with electroless nickel and is compliant with the Military Standard MIL-DTL-38999. The connector is made of aluminium and is available in a single unit quantity. It is also compliant with the RoHS directive.
Amphenol M85049/49-2S24N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 24 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.
