The Amphenol M85049/51-1-10A is an aluminium backshell with a black anodized finish, conforming to the MIL-DTL-26482 military standard. It has a shell size of 10mm and a wire/cable diameter of 7.26mm. The backshell is made of aluminium and is RoHS compliant. It is part of the AS85049 series and is available individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/51-1-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/51-1-10A technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Size | 10 |
| Wire/Cable Diameter | 7.26mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/51-1-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.