
The M85049/51-1-10W connector features an aluminum body and shell, with a green color and cadmium plating. It has a military standard of MIL-DTL-26482 and is part of the SAE AS85049 series. The connector is unshielded and has a wire/cable diameter of 7.26mm. It is not RoHS compliant and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/51-1-10W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Outside Diameter | 0.734inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 10 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 7.26mm |
| RoHS | Not Compliant |