
This SAE AS85049 right angle cable connector features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has an outside diameter of 0.98inch and is unshielded. The connector is made of aluminium and cadmium materials and has a cadmium plating. It is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/51-1-14W technical specifications.
| Color | Green |
| Material | Aluminium, Cadmium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Right Angle |
| Outside Diameter | 0.98inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SAE AS85049 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 12.09mm |
| RoHS | Not Compliant |
No datasheet is available for this part.