This 16mm aluminium backshell is made from silver-coloured aluminium material. It conforms to the MIL-DTL-26482 military standard and is part of the AS85049 series. The backshell is RoHS compliant and is available individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/51-1-16N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/51-1-16N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Size | 16 |
| Wire/Cable Diameter | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/51-1-16N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.