
The M85049/51-1-16W connector features an aluminum body and shell, with a cadmium plating. It is a cable mount connector with a 16mm shell size and is compliant with the Military Standard MIL-DTL-26482. The connector is made of aluminum and cadmium, with a green color. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/51-1-16W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 16 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.