
The M85049/51-1-18N is an aluminum cable mount backshell from Amphenol, designed for military and aerospace applications. It features a silver finish and electroless nickel plating for corrosion resistance. The backshell has an 18 shell size and is unshielded. It is compliant with the RoHS directive and meets the military standard MIL-DTL-26482. The backshell is supplied individually and is suitable for use with cables of 17.93mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/51-1-18N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/51-1-18N technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 18 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 17.93mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/51-1-18N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
