
The M85049/51-1-18W connector features an aluminium body and cadmium plating. It has a 062 package case and is cable mounted. The connector is not RoHS compliant and is part of the Military, SAE AS85049 series. It meets the Military Standard MIL-DTL-26482 and has an unshielded design with a 17.93mm wire/cable diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/51-1-18W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/51-1-18W technical specifications.
| Body Material | Aluminium |
| Package/Case | 062 |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 18 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 17.93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/51-1-18W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
