Amphenol M85049/51-1-20A technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Anodized |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 20 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/51-1-20A to view detailed technical specifications.
No datasheet is available for this part.