
This 20W aluminium cable connector features a green colour and is compliant with the MIL-DTL-26482 military standard. It has an unshielded design and a cable diameter of 21.11mm. The connector is made from aluminium and cadmium-plated, and is part of the SAE AS85049 series.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/51-1-20W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 20 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 21.11mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
