
This aluminium circular connector is designed for military applications and meets the MIL-DTL-26482 standard. It has a shell size of 22 and is unshielded. The connector is plated with cadmium and has a wire/cable diameter of 24.28mm. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/51-1-22W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 22 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 24.28mm |
| RoHS | Not Compliant |
No datasheet is available for this part.