
This 24W aluminium cable connector is made from aluminium and cadmium materials, with a green color. It is not RoHS compliant and is part of the SAE AS85049 series. The connector is unshielded and has a wire/cable diameter of 27.46mm.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/51-1-24W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 24 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 27.46mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
