
This aluminum backshell is designed for use with connectors and interconnects, featuring a 12mm shell size and a wire/cable diameter of 10.57mm. It is constructed from aluminum and cadmium materials, with a green color finish. The backshell meets the military standard MIL-DTL-26482 and is available individually.
Amphenol M85049/51S12W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 12 |
| Wire/Cable Diameter | 10.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/51S12W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.