The M85049/51S18W is an 18mm aluminum backshell with a cable mount and unshielded design. It is constructed from aluminum and cadmium-plated for corrosion resistance. This backshell is compliant with the MIL-DTL-26482 military standard and is part of the SAE AS85049 series. It is available in a single unit quantity and has an outside diameter of 1.51 inches.
Amphenol M85049/51S18W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Outside Diameter | 1.51inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 18 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/51S18W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.