
The AS85049 Series 20mm Aluminium Backshell is a metal backshell designed for use with connectors and interconnects. It is constructed from aluminium and features a green colour. The backshell is compliant with the MIL-DTL-26482 military standard. It is available individually and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/51S20W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/51S20W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 20 |
| Wire/Cable Diameter | 21.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/51S20W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.