
This aluminum backshell is made from silver-colored aluminum material and has a shell size of 22. It conforms to the military standard MIL-DTL-26482 and is compliant with RoHS regulations. The backshell is packaged individually and is suitable for use with connectors and interconnects.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/51S22N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/51S22N technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Size | 22 |
| Wire/Cable Diameter | 24.28mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/51S22N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
