
This 8-pin aluminium backshell is made from aluminium with a cadmium plating. It has an outside diameter of 0.885 inch and is unshielded. The backshell is compliant with the MIL-DTL-26482 military standard and is part of the SAE AS85049 series. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/51S8W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/51S8W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Outside Diameter | 0.885inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 8 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/51S8W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.