This aluminum circular connector features a 10mm shell size, anodized finish, and a cable mount. It is made of aluminum and is unshielded. The connector meets the Military Standard MIL-DTL-26482 and is RoHS compliant. It is part of the SAE AS85049 series and has a wire/cable diameter of 7.26mm.
Amphenol M85049/52-1-10A technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Anodized |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 10 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 7.26mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/52-1-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.