
This aluminum circular connector features a 10 shell size and an outside diameter of 0.73inch. It is designed for cable mount applications and operates within a temperature range of -65°C to 200°C. The connector is compliant with the RoHS directive and meets the requirements of the Military Standard MIL-DTL-26482.
Amphenol M85049/52-1-10N technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Finish | Nickel |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 0.73inch |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 10 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 7.26mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/52-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.