
This 12-pin military circular connector features a nickel-plated aluminium body with a silver finish. It has a straight orientation and an outside diameter of 0.86inch. The connector is cable mounted and unshielded, with a wire/cable diameter of 10.57mm. It meets the military standard MIL-DTL-26482 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/52-1-12N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/52-1-12N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Finish | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 0.86inch |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 12 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 10.57mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/52-1-12N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
