Amphenol M85049/52-1-14W technical specifications.
| Color | Green |
| Material | Aluminium, Cadmium |
| Mount | Cable |
| Outside Diameter | 0.98inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 12.09mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/52-1-14W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.