
The M85049/52-1-18A is an aluminum cable connector with a shell size of 18 and unshielded design. It features an anodized finish and meets the military standard MIL-DTL-26482. This connector is compliant with RoHS regulations and is available individually. The connector's body is made of aluminum and has a black color. It is designed for cable mounting and has a wire/cable diameter of 17.93mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/52-1-18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/52-1-18A technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Anodized |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 18 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 17.93mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/52-1-18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.