
This is a circular connector with an outside diameter of 1.22inch and a wire/cable diameter of 17.93mm. It is made from aluminium with a silver color and nickel finish. The connector is plated with electroless nickel and is compliant with the RoHS standard. It is available in a single package quantity and is part of the SAE AS85049 series. The connector is unshielded and has a straight orientation.
Amphenol M85049/52-1-18N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Finish | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.22inch |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SAE AS85049 |
| Shell Size | 18 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 17.93mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/52-1-18N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.