
Backshell Strain Relief 180° 20 Shell Size Black Anodize Aluminum
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/52-1-20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-26482 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Size | 20 |
| Wire/Cable Diameter | 21.11mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/52-1-20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.