
Connector Accessory, Strain Relief,
Checking distributor stock and pricing after the page loads.
Amphenol M85049/52-1-20N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Finish | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.35inch |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 20 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 21.11mm |
| RoHS | Compliant |
No datasheet is available for this part.
