Amphenol M85049/52-1-20W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.35inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | SAE AS85049 |
| Shell Size | 20 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 21.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/52-1-20W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.