
This aluminum backshell is designed for use with connectors and interconnects, featuring a 22mm shell size and anodized plating for corrosion resistance. It is constructed from aluminum and has a cable mount design, with a wire/cable diameter of 24.28mm. The backshell is unshielded and compliant with RoHS regulations, making it suitable for use in a variety of applications. The product meets the requirements of the Military Standard MIL-DTL-26482 and is part of the SAE AS85049 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/52-1-22A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/52-1-22A technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Anodized |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 22 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 24.28mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/52-1-22A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.