
This aluminum circular connector features a 24 shell size and meets military standard MIL-DTL-26482. It has a silver color with a nickel finish and is plated with electroless nickel. The connector is unshielded and has a wire/cable diameter of 27.46mm. It is compliant with RoHS regulations and is suitable for cable mount applications.
Amphenol M85049/52-1-24N technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Finish | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 24 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 27.46mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/52-1-24N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.