This aluminium cable connector features a 24 shell size and is unshielded. It has a cadmium plating and is made from aluminium and cadmium materials. The connector is designed for military and SAE AS85049 series applications and meets the MIL-DTL-26482 military standard. It is available in a single package quantity and has a straight orientation.
Amphenol M85049/52-1-24W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.59inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 24 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 27.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/52-1-24W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.