
The M85049/52-1-28W is a 28mm aluminum circular connector with a cadmium plating. It has a straight orientation and is unshielded. The connector is made from aluminum and cadmium, and is compliant with the military standard MIL-DTL-26482. It is available in a single package quantity and has a wire/cable diameter of 30.15mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/52-1-28W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Size | 28 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 30.15mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/52-1-28W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.