
The M85049/52-1-32W is a 32W aluminium circular connector from Amphenol, designed for military applications. It features a cable mount and unshielded design. The connector is made from aluminium and cadmium-plated, meeting the MIL-DTL-26482 military standard. It is not RoHS compliant, and its Reach SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/52-1-32W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/52-1-32W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 32 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 31.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/52-1-32W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.