Amphenol M85049/52-1-8N technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Finish | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 0.62inch |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Size | 8 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/52-1-8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.