
This 10mm unshielded circular connector features an aluminium body with a silver colour and nickel finish. It is designed for cable mount applications and meets the military standard MIL-DTL-26482. The connector is compliant with RoHS regulations and is part of the SAE AS85049 series.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/52S10N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Finish | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 10 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 7.26mm |
| RoHS | Compliant |
No datasheet is available for this part.