
This aluminum backshell features a 10mm shell size, cadmium plating, and a cable mount orientation. It is made from aluminum and cadmium materials, with a green color. The backshell is designed to meet military standards, including MIL-DTL-26482. It is not RoHS compliant and the SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.01inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 10 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 7.26mm |
| RoHS | Not Compliant |
