
This aluminum circular connector has a silver finish and nickel plating, with a straight orientation and unshielded design. It is made of aluminum and has a shell size of 12mm. The connector is available in bulk packaging and is compliant with RoHS regulations. It is also compliant with the Military Standard MIL-DTL-26482 and is part of the SAE AS85049 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/52S12N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/52S12N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Finish | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Weight | 0.564383oz |
| Wire/Cable Diameter | 10.57mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/52S12N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.