
This aluminum circular connector features a shell size of 14 and is unshielded. It is designed for cable mount applications and meets the military standard MIL-DTL-26482. The connector is made from aluminum and has a silver color with electroless nickel plating. It is compliant with RoHS regulations and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/52S14N technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Outside Diameter | 1.26inch |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 14 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 12.09mm |
| RoHS | Compliant |
No datasheet is available for this part.