
The M85049/52S18N is an aluminium backshell with a 062 package and 18mm shell size, made from aluminium with a silver color. It meets the military standard MIL-DTL-26482 and is compliant with RoHS regulations. The backshell is available individually and is made from aluminium.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/52S18N technical specifications.
| Body Material | Aluminium |
| Package/Case | 062 |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Size | 18 |
| Wire/Cable Diameter | 17.93mm |
| RoHS | Compliant |
No datasheet is available for this part.