
This aluminium backshell is made from silver-coloured material and features a 20mm shell size. It conforms to the MIL-DTL-26482 military standard and is compliant with RoHS regulations. The backshell is part of the AS85049 series and is supplied individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/52S20N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Size | 20 |
| Wire/Cable Diameter | 21.11mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/52S20N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.