
The M85049/52S22W is a military-grade circular connector with an aluminum body and shell, plated with cadmium. It features a straight orientation and unshielded design. The connector is made from aluminum and has a green color. It meets the military standard MIL-DTL-26482 and is part of the SAE AS85049 series. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/52S22W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 22 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 24.28mm |
| RoHS | Not Compliant |
No datasheet is available for this part.