
The M85049/52S28W is an aluminum backshell with a green color, manufactured by Amphenol. It has a shell size of 28mm and a wire/cable diameter of 30.15mm. The backshell is made of aluminum and cadmium, and is compliant with the MIL-DTL-26482 military standard. It is not RoHS compliant. The backshell is sold individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/52S28W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/52S28W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 28 |
| Wire/Cable Diameter | 30.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/52S28W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.