
This aluminum backshell is designed for use with connectors and interconnects, featuring a 36mm shell size and green color. It is constructed from aluminum and cadmium materials, meeting the requirements of the MIL-DTL-26482 military standard. The backshell is packaged individually and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/52S36W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/52S36W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 36 |
| Wire/Cable Diameter | 34.93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/52S36W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.